AT17C512-10PC
vs
AT17LV128-10PL
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
ATMEL CORP
Part Package Code
DIP
DIP
Package Description
0.300 INCH, PLASTIC, DIP-8
DIP,
Pin Count
8
8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Clock Frequency-Max (fCLK)
15 MHz
10 MHz
JESD-30 Code
R-PDIP-T8
R-PDIP-T8
JESD-609 Code
e0
e3
Length
9.398 mm
9.271 mm
Memory Density
524288 bit
131072 bit
Memory IC Type
CONFIGURATION MEMORY
CONFIGURATION MEMORY
Memory Width
1
1
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
524288 words
131072 words
Number of Words Code
512000
128000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
512KX1
128KX1
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
SERIAL
SERIAL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.318 mm
5.334 mm
Supply Current-Max
0.01 mA
Supply Voltage-Max (Vsup)
5.25 V
3.6 V
Supply Voltage-Min (Vsup)
4.75 V
3 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Write Protection
HARDWARE
Base Number Matches
1
1
Additional Feature
IT CAN OPERATES ON 4.75-5.25 RANGE SUPPLY VOLTAGE ALSO
Moisture Sensitivity Level
1
Output Characteristics
3-STATE
Peak Reflow Temperature (Cel)
260
Compare AT17C512-10PC with alternatives
Compare AT17LV128-10PL with alternatives