AT17C512-10PC
vs
M25P40-VMC6TP/4A
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
MICRON TECHNOLOGY INC
Part Package Code
DIP
Package Description
0.300 INCH, PLASTIC, DIP-8
4 X 3 MM, ROHS COMPLIANT, UFDFP-8
Pin Count
8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Clock Frequency-Max (fCLK)
15 MHz
75 MHz
JESD-30 Code
R-PDIP-T8
R-PDSO-N8
JESD-609 Code
e0
Length
9.398 mm
4 mm
Memory Density
524288 bit
4194304 bit
Memory IC Type
CONFIGURATION MEMORY
FLASH
Memory Width
1
8
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
524288 words
524288 words
Number of Words Code
512000
512000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX1
512KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
HVSON
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial
SERIAL
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
4.318 mm
0.6 mm
Supply Current-Max
0.01 mA
Supply Voltage-Max (Vsup)
5.25 V
3.6 V
Supply Voltage-Min (Vsup)
4.75 V
2.7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Pitch
2.54 mm
0.8 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
3 mm
Write Protection
HARDWARE
Base Number Matches
1
1
Programming Voltage
2.7 V
Type
NOR TYPE
Compare AT17C512-10PC with alternatives
Compare M25P40-VMC6TP/4A with alternatives