AT17C020A-10JC
vs
ATT17128AM20-DT
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ATMEL CORP
|
LUCENT TECHNOLOGIES INC
|
Part Package Code |
QLCC
|
|
Package Description |
PLASTIC, LCC-20
|
,
|
Pin Count |
20
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A991.B.1.B.1
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.71
|
Clock Frequency-Max (fCLK) |
12.5 MHz
|
|
JESD-30 Code |
S-PQCC-J20
|
S-PQCC-J20
|
JESD-609 Code |
e0
|
|
Length |
8.9662 mm
|
|
Memory Density |
2097152 bit
|
1024 bit
|
Memory IC Type |
CONFIGURATION MEMORY
|
OTP ROM
|
Memory Width |
1
|
4
|
Moisture Sensitivity Level |
2
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
20
|
Number of Words |
2097152 words
|
131072 words
|
Number of Words Code |
2000000
|
256
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
2MX1
|
256X4
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
|
Package Equivalence Code |
LDCC20,.4SQ
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Parallel/Serial |
SERIAL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
225
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.57 mm
|
|
Standby Current-Max |
0.0005 A
|
|
Supply Current-Max |
0.01 mA
|
0.13 mA
|
Supply Voltage-Max (Vsup) |
5.25 V
|
|
Supply Voltage-Min (Vsup) |
4.75 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
MOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
QUAD
|
QUAD
|
Width |
8.9662 mm
|
|
Base Number Matches |
1
|
1
|
Access Time-Max |
|
80 ns
|
Output Characteristics |
|
3-STATE
|
|
|
|
Compare AT17C020A-10JC with alternatives
Compare ATT17128AM20-DT with alternatives