AT17C010-10PI vs S25FL040A0LNFI20 feature comparison

AT17C010-10PI Atmel Corporation

Buy Now Datasheet

S25FL040A0LNFI20 Spansion

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP SPANSION INC
Part Package Code DIP SON
Package Description 0.300 INCH, PLASTIC, DIP-8 HVSON,
Pin Count 8 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 15 MHz 50 MHz
JESD-30 Code R-PDIP-T8 R-PDSO-N8
JESD-609 Code e0
Length 9.398 mm 6 mm
Memory Density 1048576 bit 4194304 bit
Memory IC Type CONFIGURATION MEMORY FLASH
Memory Width 1 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 1048576 words 524288 words
Number of Words Code 1000000 512000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 1MX1 512KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP HVSON
Package Equivalence Code DIP8,.3 SOLCC8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.318 mm 0.55 mm
Supply Current-Max 0.01 mA
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 4.5 V 2.7 V
Supply Voltage-Nom (Vsup) 5 V 3 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 5 mm
Write Protection HARDWARE
Base Number Matches 1 1
Output Characteristics 3-STATE
Peak Reflow Temperature (Cel) 260
Programming Voltage 3 V
Time@Peak Reflow Temperature-Max (s) 40

Compare AT17C010-10PI with alternatives

Compare S25FL040A0LNFI20 with alternatives