AT17C010-10PI vs XC17128LPD8C feature comparison

AT17C010-10PI Atmel Corporation

Buy Now Datasheet

XC17128LPD8C AMD Xilinx

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP XILINX INC
Part Package Code DIP DIP
Package Description 0.300 INCH, PLASTIC, DIP-8 DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 15 MHz 10 MHz
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e0 e0
Length 9.398 mm 9.3599 mm
Memory Density 1048576 bit 131072 bit
Memory IC Type CONFIGURATION MEMORY CONFIGURATION MEMORY
Memory Width 1 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 1048576 words 131072 words
Number of Words Code 1000000 128000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 1MX1 128KX1
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.318 mm 4.5974 mm
Supply Current-Max 0.01 mA 0.005 mA
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Write Protection HARDWARE
Base Number Matches 1 1
I/O Type COMMON
Moisture Sensitivity Level 1
Output Characteristics 3-STATE
Peak Reflow Temperature (Cel) 225
Standby Current-Max 0.00005 A
Time@Peak Reflow Temperature-Max (s) 30

Compare AT17C010-10PI with alternatives

Compare XC17128LPD8C with alternatives