AT-41435G
vs
AT-41435G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
BROADCOM LTD
Package Description
MICROWAVE, X-CXMW-F4
CERAMIC, 35 MICRO-X-4
Pin Count
4
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Additional Feature
HIGH RELIABILITY, LOW NOISE
HIGH RELIABILITY, LOW NOISE
Collector Current-Max (IC)
0.06 A
0.06 A
Collector-Emitter Voltage-Max
12 V
12 V
Configuration
SINGLE
SINGLE
Highest Frequency Band
C BAND
C BAND
JESD-30 Code
X-CXMW-F4
X-CXMW-F4
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
4
4
Operating Temperature-Max
150 °C
150 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Shape
UNSPECIFIED
UNSPECIFIED
Package Style
MICROWAVE
MICROWAVE
Peak Reflow Temperature (Cel)
260
260
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.5 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
FLAT
FLAT
Terminal Position
UNSPECIFIED
UNSPECIFIED
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
8000 MHz
8000 MHz
Base Number Matches
1
1
Compare AT-41435G with alternatives
Compare AT-41435G with alternatives