AT-41435 vs AT-41435G feature comparison

AT-41435 Hewlett Packard Co

Buy Now Datasheet

AT-41435G Agilent Technologies Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer HEWLETT PACKARD CO AGILENT TECHNOLOGIES INC
Package Description MICROWAVE, S-CXMW-F4 MICROWAVE, X-CXMW-F4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.75
Additional Feature LOW NOISE, HIGH RELIABILITY HIGH RELIABILITY
Collector Current-Max (IC) 0.06 A 0.06 A
Collector-Emitter Voltage-Max 12 V 12 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30
Highest Frequency Band C BAND C BAND
JESD-30 Code S-CXMW-F4 X-CXMW-F4
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 4 4
Operating Temperature-Max 200 °C 150 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape SQUARE UNSPECIFIED
Package Style MICROWAVE MICROWAVE
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 0.5 W
Power Dissipation-Max (Abs) 0.5 W 0.5 W
Power Gain-Min (Gp) 13 dB
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) TIN
Terminal Form FLAT FLAT
Terminal Position UNSPECIFIED UNSPECIFIED
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 8000 MHz 8000 MHz
Base Number Matches 1 1
Pin Count 4
Moisture Sensitivity Level 1

Compare AT-41435 with alternatives

Compare AT-41435G with alternatives