AT-41435
vs
2SC5231
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
HEWLETT PACKARD CO
|
SANYO ELECTRIC CO LTD
|
Package Description |
MICROWAVE, S-CXMW-F4
|
SMALL OUTLINE, R-PDSO-G3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.21.00.75
|
|
Additional Feature |
LOW NOISE, HIGH RELIABILITY
|
LOW NOISE
|
Collector Current-Max (IC) |
0.06 A
|
0.07 A
|
Collector-Emitter Voltage-Max |
12 V
|
10 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
30
|
60
|
Highest Frequency Band |
C BAND
|
ULTRA HIGH FREQUENCY BAND
|
JESD-30 Code |
S-CXMW-F4
|
R-PDSO-G3
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
4
|
3
|
Operating Temperature-Max |
200 °C
|
150 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
MICROWAVE
|
SMALL OUTLINE
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation Ambient-Max |
0.5 W
|
|
Power Dissipation-Max (Abs) |
0.5 W
|
0.1 W
|
Power Gain-Min (Gp) |
13 dB
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
FLAT
|
GULL WING
|
Terminal Position |
UNSPECIFIED
|
DUAL
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
8000 MHz
|
7000 MHz
|
Base Number Matches |
1
|
11
|
Pin Count |
|
3
|
Case Connection |
|
COLLECTOR
|
Collector-Base Capacitance-Max |
|
1.2 pF
|
|
|
|
Compare AT-41435 with alternatives
Compare 2SC5231 with alternatives