AT-41435
vs
2N3960
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
HEWLETT PACKARD CO
MOTOROLA INC
Package Description
MICROWAVE, S-CXMW-F4
CYLINDRICAL, O-MBCY-W3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.21.00.75
8541.21.00.75
Additional Feature
LOW NOISE, HIGH RELIABILITY
LOGIC LEVEL COMPATIBLE
Collector Current-Max (IC)
0.06 A
Collector-Emitter Voltage-Max
12 V
12 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
30
25
Highest Frequency Band
C BAND
JESD-30 Code
S-CXMW-F4
O-MBCY-W3
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
4
3
Operating Temperature-Max
200 °C
200 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
METAL
Package Shape
SQUARE
ROUND
Package Style
MICROWAVE
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
0.5 W
0.75 W
Power Dissipation-Max (Abs)
0.5 W
0.4 W
Power Gain-Min (Gp)
13 dB
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
NO
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
FLAT
WIRE
Terminal Position
UNSPECIFIED
BOTTOM
Transistor Application
AMPLIFIER
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
8000 MHz
1600 MHz
Base Number Matches
1
1
Collector-Base Capacitance-Max
2.5 pF
JEDEC-95 Code
TO-18
VCEsat-Max
0.3 V
Compare AT-41435 with alternatives
Compare 2N3960 with alternatives