AT-32033-TR1 vs AT-32033-TR2 feature comparison

AT-32033-TR1 Agilent Technologies Inc

Buy Now Datasheet

AT-32033-TR2 Agilent Technologies Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AGILENT TECHNOLOGIES INC AGILENT TECHNOLOGIES INC
Part Package Code SOT SOT
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
Pin Count 6 6
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature HIGH RELIABILITY, LOW NOISE HIGH RELIABILITY, LOW NOISE
Collector Current-Max (IC) 0.032 A 0.032 A
Collector-Emitter Voltage-Max 5.5 V 5.5 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 70
Highest Frequency Band S BAND S BAND
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.2 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 4 3

Compare AT-32033-TR1 with alternatives

Compare AT-32033-TR2 with alternatives