AT-32033-TR2 vs AT-32033-BLK feature comparison

AT-32033-TR2 Agilent Technologies Inc

Buy Now Datasheet

AT-32033-BLK Hewlett Packard Co

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer AGILENT TECHNOLOGIES INC HEWLETT PACKARD CO
Part Package Code SOT
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
Pin Count 6
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature HIGH RELIABILITY, LOW NOISE HIGH RELIABILITY
Collector Current-Max (IC) 0.032 A 0.032 A
Collector-Emitter Voltage-Max 5.5 V 5.5 V
Configuration SINGLE SINGLE
Highest Frequency Band S BAND S BAND
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 3 4
Rohs Code No
DC Current Gain-Min (hFE) 70
JESD-609 Code e0
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 0.2 W
Terminal Finish Tin/Lead (Sn/Pb)

Compare AT-32033-TR2 with alternatives

Compare AT-32033-BLK with alternatives