AT-210 vs AT-210(40) feature comparison

AT-210 Hirose Electric Co Ltd

Buy Now Datasheet

AT-210(40) Hirose Electric Co Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer HIROSE ELECTRIC CO LTD HIROSE ELECTRIC CO LTD
Reach Compliance Code unknown unknown
Additional Feature SMA, HIGH RELIABILITY SMA-F; SMA-M, HIGH RELIABILITY
Attenuation-Nom 10 dB 10 dB
Characteristic Impedance 50 Ω 50 Ω
Construction COAXIAL COAXIAL
Input Power-Max (CW) 30 dBm 30 dBm
Operating Frequency-Max 18000 MHz 18000 MHz
Operating Frequency-Min
Operating Temperature-Max 65 °C 65 °C
Operating Temperature-Min -10 °C -10 °C
RF/Microwave Device Type FIXED ATTENUATOR FIXED ATTENUATOR
VSWR-Max 1.3 1.3
Base Number Matches 2 1
Pbfree Code Yes
Factory Lead Time 26 Weeks
JESD-609 Code e4
Package Body Material METAL
Terminal Finish Gold (Au)

Compare AT-210 with alternatives

Compare AT-210(40) with alternatives