AT-210(40) vs AT-210RTR feature comparison

AT-210(40) Hirose Electric Co Ltd

Buy Now Datasheet

AT-210RTR MACOM

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer HIROSE ELECTRIC CO LTD M/A-COM TECHNOLOGY SOLUTIONS INC
Reach Compliance Code unknown compliant
Factory Lead Time 26 Weeks
Additional Feature SMA-F; SMA-M, HIGH RELIABILITY HIGH RELIABILITY
Attenuation-Nom 10 dB 15 dB
Characteristic Impedance 50 Ω 50 Ω
Construction COAXIAL COMPONENT
Input Power-Max (CW) 30 dBm 33.98 dBm
JESD-609 Code e4
Operating Frequency-Max 18000 MHz 2000 MHz
Operating Frequency-Min
Operating Temperature-Max 65 °C 85 °C
Operating Temperature-Min -10 °C -40 °C
Package Body Material METAL
RF/Microwave Device Type FIXED ATTENUATOR VARIABLE ATTENUATOR
Terminal Finish Gold (Au)
VSWR-Max 1.3 1.8
Base Number Matches 1 2
Insertion Loss-Max 2 dB

Compare AT-210(40) with alternatives

Compare AT-210RTR with alternatives