ASVMB-150.0000MHZY-25-T3 vs ASVMB-150.0000MHZ-Y-T3 feature comparison

ASVMB-150.0000MHZY-25-T3 Abracon Corporation

Buy Now Datasheet

ASVMB-150.0000MHZ-Y-T3 Abracon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ABRACON LLC ABRACON LLC
Reach Compliance Code unknown compliant
Additional Feature TRI-STATE; STAND-BY; ENABLE/DISABLE FUNCTION; SUPPLY VOLT 1.8&2.5V ALSO AVAIL; TR, 13 INCH TRI-STATE; STAND-BY; ENABLE/DISABLE FUNCTION; SUPPLY VOLT 1.8&2.5V ALSO AVAIL; TR, 13 INCH
Fall Time-Max 2 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 10% 10%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 150 MHz 150 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Oscillator Type CMOS CMOS
Output Load 25 pF 15 pF
Physical Dimension 7.0mm x 5.0mm x 0.85mm 7.0mm x 5.0mm x 0.85mm
Rise Time-Max 2 ns 2 ns
Supply Voltage-Max 3.3 V 3.3 V
Supply Voltage-Min 1.8 V 1.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 1 1
Package Description QFN, 4 PIN

Compare ASVMB-150.0000MHZY-25-T3 with alternatives

Compare ASVMB-150.0000MHZ-Y-T3 with alternatives