ASVMB-150.0000MHZ-Y-T3
vs
ASVMB-150.000MHZ-XY-40-T3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ABRACON LLC
ABRACON LLC
Package Description
QFN, 4 PIN
DILCC4,.2,200
Reach Compliance Code
compliant
compliant
Additional Feature
TRI-STATE; STAND-BY; ENABLE/DISABLE FUNCTION; SUPPLY VOLT 1.8&2.5V ALSO AVAIL; TR, 13 INCH
Fall Time-Max
2 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
10%
10%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
150 MHz
150 MHz
Operating Temperature-Max
70 °C
105 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
CMOS
Output Load
15 pF
10 KOHM, 40 pF
Physical Dimension
7.0mm x 5.0mm x 0.85mm
7.0mm x 5.0mm x 0.85mm
Rise Time-Max
2 ns
Supply Voltage-Max
3.3 V
3.3 V
Supply Voltage-Min
1.8 V
1.8 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches
1
1
Rohs Code
Yes
Operating Frequency-Max
150 MHz
Operating Frequency-Min
1 MHz
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
DILCC4,.2,200
Qualification Status
Not Qualified
Supply Current-Max
16 mA
Technology
CMOS
Compare ASVMB-150.0000MHZ-Y-T3 with alternatives
Compare ASVMB-150.000MHZ-XY-40-T3 with alternatives