ASVK-32.768KHZ-Z-E-B-S-A
vs
ASVK-32.768KHZ-Z-L-B-S-A-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ABRACON LLC
ABRACON LLC
Package Description
DILCC4,.2,200
DILCC4,.2,200
Reach Compliance Code
compliant
compliant
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
0.032768 MHz
0.032768 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
Oscillator Type
CMOS
HCMOS/TTL
Package Equivalence Code
DILCC4,.2,200
DILCC4,.2,200
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Base Number Matches
1
1
Pbfree Code
Yes
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max
250 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
40%
Number of Terminals
4
Output Load
10 TTL, 15 pF
Package Body Material
CERAMIC
Physical Dimension
7.0mm x 5.0mm x 1.6mm
Rise Time-Max
250 ns
Supply Voltage-Max
3.3 V
Supply Voltage-Min
2.7 V
Symmetry-Max
45/55 %
Compare ASVK-32.768KHZ-Z-E-B-S-A with alternatives
Compare ASVK-32.768KHZ-Z-L-B-S-A-T with alternatives