ASVK-32.768KHZ-Z-E-B-S-A vs ASVK-32.768KHZ-Z-N-B-S-A-T feature comparison

ASVK-32.768KHZ-Z-E-B-S-A Abracon Corporation

Buy Now Datasheet

ASVK-32.768KHZ-Z-N-B-S-A-T Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC ABRACON LLC
Package Description DILCC4,.2,200 DILCC4,.2,200
Reach Compliance Code compliant compliant
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 0.032768 MHz 0.032768 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -30 °C
Oscillator Type CMOS HCMOS/TTL
Package Equivalence Code DILCC4,.2,200 DILCC4,.2,200
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 1
Pbfree Code Yes
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max 250 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 40%
Number of Terminals 4
Output Load 10 TTL, 15 pF
Package Body Material CERAMIC
Physical Dimension 7.0mm x 5.0mm x 1.6mm
Rise Time-Max 250 ns
Supply Voltage-Max 3.3 V
Supply Voltage-Min 2.7 V
Symmetry-Max 45/55 %

Compare ASVK-32.768KHZ-Z-E-B-S-A with alternatives

Compare ASVK-32.768KHZ-Z-N-B-S-A-T with alternatives