ASVK-32.768KHZ-Z-B-L-S-T Abracon CorporationBuy Now Datasheet |
ASVK-32.768KHZ-Z-B-E-S-T Abracon CorporationBuy Now Datasheet |
Pbfree Code | Yes | Yes |
---|---|---|
Rohs Code | Yes | Yes |
Part Life Cycle Code | Obsolete | Obsolete |
Ihs Manufacturer | ABRACON LLC | ABRACON LLC |
Reach Compliance Code | compliant | compliant |
Additional Feature | TAPE AND REEL; TRI-STATE FUNCTION | TAPE AND REEL; TRI-STATE FUNCTION |
Fall Time-Max | 250 ns | 250 ns |
Frequency Adjustment-Mechanical | NO | NO |
Frequency Stability | 40% | 40% |
JESD-609 Code | e4 | e4 |
Manufacturer Series | ASVK | ASVK |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Operating Frequency-Nom | 0.032768 MHz | 0.032768 MHz |
Operating Temperature-Max | 85 °C | 70 °C |
Operating Temperature-Min | -40 °C | -20 °C |
Oscillator Type | HCMOS/TTL | HCMOS/TTL |
Output Load | 10 TTL, 15 pF | 10 TTL, 15 pF |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | 7.0mm x 5.0mm x 1.8mm |
Rise Time-Max | 250 ns | 250 ns |
Supply Voltage-Max | 3.3 V | 3.3 V |
Supply Voltage-Min | 2.7 V | 2.7 V |
Supply Voltage-Nom | 3 V | 3 V |
Surface Mount | YES | YES |
Symmetry-Max | 45/55 % | 45/55 % |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | Gold (Au) - with Nickel (Ni) barrier |
Base Number Matches | 1 | 1 |