ASVK-32.768KHZ-Z-B-E-S-T
vs
ASVK-32.768KHZ-Z-B-L-S
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ABRACON LLC
ABRACON LLC
Reach Compliance Code
compliant
compliant
Additional Feature
TAPE AND REEL; TRI-STATE FUNCTION
TAPE AND REEL
Fall Time-Max
250 ns
250 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
40%
40%
JESD-609 Code
e4
e4
Manufacturer Series
ASVK
ASVK
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
0.032768 MHz
0.032768 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
Oscillator Type
HCMOS/TTL
HCMOS/TTL
Output Load
10 TTL, 15 pF
10 TTL, 15 pF
Physical Dimension
7.0mm x 5.0mm x 1.8mm
7.0mm x 5.0mm x 1.8mm
Rise Time-Max
250 ns
250 ns
Supply Voltage-Max
3.3 V
3.3 V
Supply Voltage-Min
2.7 V
2.7 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Symmetry-Max
45/55 %
45/55 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Base Number Matches
1
1
Compare ASVK-32.768KHZ-Z-B-E-S-T with alternatives
Compare ASVK-32.768KHZ-Z-B-L-S with alternatives