ASV21-24.576MHZ-EC-L2-T vs ASV21-24.576MHZ-IC-L3-T feature comparison

ASV21-24.576MHZ-EC-L2-T Abracon Corporation

Buy Now Datasheet

ASV21-24.576MHZ-IC-L3-T Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC ABRACON LLC
Reach Compliance Code compliant compliant
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max 6 ns 6 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 24.576 MHz 24.576 MHz
Operating Temperature-Max 70 °C 50 °C
Operating Temperature-Min -20 °C
Oscillator Type HCMOS HCMOS
Output Load 15 TTL 50 TTL
Physical Dimension 7.0mm x 5.0mm x 1.4mm 7.0mm x 5.0mm x 1.4mm
Rise Time-Max 6 ns 6 ns
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 40/60 % 40/60 %
Base Number Matches 1 1
Package Description ROHS COMPLIANT PACKAGE-4
Category CO2 Kg 3.96
Compliance Temperature Grade Commercial: +0C to +50C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2021-01-19
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31

Compare ASV21-24.576MHZ-EC-L2-T with alternatives

Compare ASV21-24.576MHZ-IC-L3-T with alternatives