There are no models available for this part yet.
Overview of ASV21-24.576MHZ-EC-L2-T by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ASV21-24.576MHZ-EC-L2-T by Abracon Corporation
Part Data Attributes for ASV21-24.576MHZ-EC-L2-T by Abracon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABRACON LLC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
|
Fall Time-Max
|
6 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
24.576 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Oscillator Type
|
HCMOS
|
Output Load
|
15 TTL
|
Physical Dimension
|
7.0mm x 5.0mm x 1.4mm
|
Rise Time-Max
|
6 ns
|
Supply Voltage-Max
|
2.75 V
|
Supply Voltage-Min
|
2.25 V
|
Supply Voltage-Nom
|
2.5 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
40/60 %
|
Alternate Parts for ASV21-24.576MHZ-EC-L2-T
This table gives cross-reference parts and alternative options found for ASV21-24.576MHZ-EC-L2-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASV21-24.576MHZ-EC-L2-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASV21-24.576MHZ-LC-L3 | HCMOS Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | ASV21-24.576MHZ-EC-L2-T vs ASV21-24.576MHZ-LC-L3 |
ASV21-24.576MHZ-IC-T | HCMOS Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | ASV21-24.576MHZ-EC-L2-T vs ASV21-24.576MHZ-IC-T |
ASV21-24.576MHZ-FC-L1-T | HCMOS Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | ASV21-24.576MHZ-EC-L2-T vs ASV21-24.576MHZ-FC-L1-T |
ASV21-24.576MHZ-LC-L3-T | HCMOS Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | ASV21-24.576MHZ-EC-L2-T vs ASV21-24.576MHZ-LC-L3-T |
ASV21-24.576MHZ-IC-L3-T | HCMOS Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | ASV21-24.576MHZ-EC-L2-T vs ASV21-24.576MHZ-IC-L3-T |
ASV21-24.576MHZ-FC-L3-T | HCMOS Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | ASV21-24.576MHZ-EC-L2-T vs ASV21-24.576MHZ-FC-L3-T |
ASV21-24.576MHZ-DC | HCMOS Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | ASV21-24.576MHZ-EC-L2-T vs ASV21-24.576MHZ-DC |
ASV21-24.576MHZ-DC-L1-T | HCMOS Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | ASV21-24.576MHZ-EC-L2-T vs ASV21-24.576MHZ-DC-L1-T |
ASV21-24.576MHZ-C-L2 | HCMOS Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | ASV21-24.576MHZ-EC-L2-T vs ASV21-24.576MHZ-C-L2 |
ASV21-24.576MHZ-NC-L2 | HCMOS Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | ASV21-24.576MHZ-EC-L2-T vs ASV21-24.576MHZ-NC-L2 |
Related Parts for ASV21-24.576MHZ-EC-L2-T
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors