ASV-14.31818MHZ-NH
vs
ASV2-14.31818MHZ-IH
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ABRACON LLC
ABRACON LLC
Reach Compliance Code
compliant
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
Fall Time-Max
5 ns
10 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
35%
35%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
14.31818 MHz
14.31818 MHz
Operating Temperature-Max
85 °C
50 °C
Operating Temperature-Min
-30 °C
Oscillator Type
HCMOS
HCMOS
Output Load
15 pF
15 pF
Physical Dimension
7.0mm x 5.08mm x 1.8mm
7.0mm x 5.0mm x 1.4mm
Rise Time-Max
5 ns
10 ns
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
2.97 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
40/60 %
40/60 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Base Number Matches
1
1
Package Description
ROHS COMPLIANT PACKAGE-4
Compare ASV-14.31818MHZ-NH with alternatives
Compare ASV2-14.31818MHZ-IH with alternatives