ASTX-09-26.400MHZ-J-E15-T
vs
ASTX-09-26.000MHZ-D15
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ABRACON LLC
|
ABRACON LLC
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
TAPE AND REEL
|
|
Aging |
1 PPM/FIRST YEAR
|
|
Frequency Adjustment-Mechanical |
NO
|
|
Frequency Stability |
1.5%
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
4
|
|
Operating Frequency-Nom |
26.4 MHz
|
|
Operating Temperature-Max |
60 °C
|
|
Operating Temperature-Min |
-10 °C
|
|
Oscillator Type |
CLIPPED SINE
|
CLIPPED SINE
|
Output Impedance |
10000 Ω
|
|
Output Level |
0.8 V
|
|
Physical Dimension |
5.0mm x 3.2mm x 1.5mm
|
|
Supply Voltage-Max |
3.15 V
|
|
Supply Voltage-Min |
2.85 V
|
|
Supply Voltage-Nom |
3 V
|
|
Surface Mount |
YES
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ASTX-09-26.400MHZ-J-E15-T with alternatives
Compare ASTX-09-26.000MHZ-D15 with alternatives