ASTX-09-26.000MHZ-D15
vs
ASTX-09-26.400MHZ-D15-T
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ABRACON LLC
|
ABRACON LLC
|
Reach Compliance Code |
compliant
|
compliant
|
Oscillator Type |
CLIPPED SINE
|
CLIPPED SINE
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
TAPE AND REEL
|
Aging |
|
1 PPM/FIRST YEAR
|
Frequency Adjustment-Mechanical |
|
NO
|
Frequency Stability |
|
1.5%
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
4
|
Operating Frequency-Nom |
|
26.4 MHz
|
Operating Temperature-Max |
|
50 °C
|
Operating Temperature-Min |
|
|
Output Impedance |
|
10000 Ω
|
Output Level |
|
0.8 V
|
Physical Dimension |
|
5.0mm x 3.2mm x 1.5mm
|
Supply Voltage-Max |
|
3.15 V
|
Supply Voltage-Min |
|
2.85 V
|
Supply Voltage-Nom |
|
3 V
|
Surface Mount |
|
YES
|
|
|
|
Compare ASTX-09-26.000MHZ-D15 with alternatives
Compare ASTX-09-26.400MHZ-D15-T with alternatives