ASTX-09-26.400MHZ-J-D20 vs ASTX-09-26.400MHZ-E20 feature comparison

ASTX-09-26.400MHZ-J-D20 Abracon Corporation

Buy Now Datasheet

ASTX-09-26.400MHZ-E20 Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ABRACON LLC ABRACON LLC
Reach Compliance Code compliant compliant
Additional Feature BULK BULK
Aging 1 PPM/FIRST YEAR 1 PPM/FIRST YEAR
Frequency Adjustment-Mechanical NO NO
Frequency Stability 2% 2%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 26.4 MHz 26.4 MHz
Operating Temperature-Max 50 °C 60 °C
Operating Temperature-Min -10 °C
Oscillator Type CLIPPED SINE CLIPPED SINE
Output Impedance 10000 Ω 10000 Ω
Output Level 0.8 V 0.8 V
Physical Dimension 5.0mm x 3.2mm x 1.5mm 5.0mm x 3.2mm x 1.5mm
Supply Voltage-Max 3.15 V 3.15 V
Supply Voltage-Min 2.85 V 2.85 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Base Number Matches 1 1

Compare ASTX-09-26.400MHZ-J-D20 with alternatives

Compare ASTX-09-26.400MHZ-E20 with alternatives