Part Details for ASTX-09-26.400MHZ-J-D20 by Abracon Corporation
Overview of ASTX-09-26.400MHZ-J-D20 by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TTWB2040 | Coilcraft Inc | RF Transformer, 0.15MHz Min, 400MHz Max, 1:4 | |
PWB2040LB | Coilcraft Inc | RF Transformer, 0.15MHz Min, 400MHz Max, ROHS COMPLIANT | |
PWB1040LC | Coilcraft Inc | RF Transformer, 0.15MHz Min, 400MHz Max, ROHS COMPLIANT |
Part Details for ASTX-09-26.400MHZ-J-D20
ASTX-09-26.400MHZ-J-D20 CAD Models
ASTX-09-26.400MHZ-J-D20 Part Data Attributes
|
ASTX-09-26.400MHZ-J-D20
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASTX-09-26.400MHZ-J-D20
Abracon Corporation
Clipped Sine Output Oscillator, 26.4MHz Nom, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | BULK | |
Aging | 1 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 2% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 26.4 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Physical Dimension | 5.0mm x 3.2mm x 1.5mm | |
Supply Voltage-Max | 3.15 V | |
Supply Voltage-Min | 2.85 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES |
Alternate Parts for ASTX-09-26.400MHZ-J-D20
This table gives cross-reference parts and alternative options found for ASTX-09-26.400MHZ-J-D20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASTX-09-26.400MHZ-J-D20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASTX-09-26.400MHZ-J-G20-T | Clipped Sine Output Oscillator, 26.4MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | ASTX-09-26.400MHZ-J-D20 vs ASTX-09-26.400MHZ-J-G20-T |
ASTX-09-26.400MHZ-J-E20 | Clipped Sine Output Oscillator, 26.4MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | ASTX-09-26.400MHZ-J-D20 vs ASTX-09-26.400MHZ-J-E20 |
ASTX-09-26.000MHZ-G20-T | Clipped Sine Output Oscillator, 26MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | ASTX-09-26.400MHZ-J-D20 vs ASTX-09-26.000MHZ-G20-T |
ASTX-09-26.400MHZ-F20-T | Clipped Sine Output Oscillator, 26.4MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | ASTX-09-26.400MHZ-J-D20 vs ASTX-09-26.400MHZ-F20-T |
ASTX-09-26.400MHZ-J-G20 | Clipped Sine Output Oscillator, 26.4MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | ASTX-09-26.400MHZ-J-D20 vs ASTX-09-26.400MHZ-J-G20 |
ASTX-09-26.000MHZ-D20-T | Clipped Sine Output Oscillator, 26MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | ASTX-09-26.400MHZ-J-D20 vs ASTX-09-26.000MHZ-D20-T |
ASTX-09-26.000MHZ-E20-T | Clipped Sine Output Oscillator, 26MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | ASTX-09-26.400MHZ-J-D20 vs ASTX-09-26.000MHZ-E20-T |
ASTX-09-26.000MHZ-G20 | Clipped Sine Output Oscillator, 26MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | ASTX-09-26.400MHZ-J-D20 vs ASTX-09-26.000MHZ-G20 |
ASTX-09-26.000MHZ-F20-T | Clipped Sine Output Oscillator, 26MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | ASTX-09-26.400MHZ-J-D20 vs ASTX-09-26.000MHZ-F20-T |
ASTX-09-26.400MHZ-F20 | Clipped Sine Output Oscillator, 26.4MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | ASTX-09-26.400MHZ-J-D20 vs ASTX-09-26.400MHZ-F20 |