ASTMUPLDV-25-25.000MHZ-EC-E-T3 vs SIT9365AC-2E3-25E25.000000 feature comparison

ASTMUPLDV-25-25.000MHZ-EC-E-T3 Abracon Corporation

Buy Now Datasheet

SIT9365AC-2E3-25E25.000000 SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ABRACON LLC SITIME CORP
Package Description SMD, 6 PIN QFN, 6 PIN
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 13 INCH ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT
Fall Time-Max 0.7 ns 0.47 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 25 MHz 25 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 100 OHM
Physical Dimension 7.0mm x 5.0mm x 0.9mm 7mm x 5mm x 0.9mm
Rise Time-Max 0.7 ns 0.47 ns
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 10
Samacsys Description Standard Frequency Ultra-low Jitter Differential Oscillator
Samacsys Manufacturer SiTime
Samacsys Modified On 2023-04-02 20:20:26
Total Weight 87.239921
Category CO2 Kg 3.96
CO2 345.47008716
Compliance Temperature Grade Commercial Extended: -20C to +70C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 94
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4, 7440-02-0, 872-50-4
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
JESD-609 Code e4
Package Equivalence Code DILCC6,.2
Screening Level MIL-STD-883F
Supply Current-Max 79 mA
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare ASTMUPLDV-25-25.000MHZ-EC-E-T3 with alternatives

Compare SIT9365AC-2E3-25E25.000000 with alternatives