Datasheets
ASTMUPLDV-25-25.000MHZ-EC-E-T3 by: Abracon Corporation

LVDS Output Clock Oscillator,

Part Details for ASTMUPLDV-25-25.000MHZ-EC-E-T3 by Abracon Corporation

Overview of ASTMUPLDV-25-25.000MHZ-EC-E-T3 by Abracon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for ASTMUPLDV-25-25.000MHZ-EC-E-T3

ASTMUPLDV-25-25.000MHZ-EC-E-T3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ASTMUPLDV-25-25.000MHZ-EC-E-T3 Part Data Attributes

ASTMUPLDV-25-25.000MHZ-EC-E-T3 Abracon Corporation
Buy Now Datasheet
Compare Parts:
ASTMUPLDV-25-25.000MHZ-EC-E-T3 Abracon Corporation LVDS Output Clock Oscillator,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ABRACON LLC
Package Description SMD, 6 PIN
Reach Compliance Code compliant
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 13 INCH
Fall Time-Max 0.7 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 25 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVDS
Output Load 100 OHM
Physical Dimension 7.0mm x 5.0mm x 0.9mm
Rise Time-Max 0.7 ns
Supply Voltage-Max 2.75 V
Supply Voltage-Min 2.25 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Symmetry-Max 55/45 %

Alternate Parts for ASTMUPLDV-25-25.000MHZ-EC-E-T3

This table gives cross-reference parts and alternative options found for ASTMUPLDV-25-25.000MHZ-EC-E-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASTMUPLDV-25-25.000MHZ-EC-E-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ASTMUPLDV-25-25.000MHZ-LC-E LVDS Output Clock Oscillator, Abracon Corporation ASTMUPLDV-25-25.000MHZ-EC-E-T3 vs ASTMUPLDV-25-25.000MHZ-LC-E
SIT9121AI-2D3-25E25.000000X LVDS Output Clock Oscillator, 25MHz Nom, SiTime Corporation ASTMUPLDV-25-25.000MHZ-EC-E-T3 vs SIT9121AI-2D3-25E25.000000X
SIT9365AI-2E3-25E25.000000X LVDS Output Clock Oscillator, 25MHz Nom, QFN-6 SiTime Corporation ASTMUPLDV-25-25.000MHZ-EC-E-T3 vs SIT9365AI-2E3-25E25.000000X
SIT9365AC-2E3-25E25.000000 LVDS Output Clock Oscillator, SiTime Corporation ASTMUPLDV-25-25.000MHZ-EC-E-T3 vs SIT9365AC-2E3-25E25.000000
SIT9120AC-2D3-25E25.000000 LVDS Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 25MHz Nom, CMOS, SiTime Corporation ASTMUPLDV-25-25.000MHZ-EC-E-T3 vs SIT9120AC-2D3-25E25.000000
ASTMUPLDV-25-25.000MHZ-LC-E-T3 LVDS Output Clock Oscillator, Abracon Corporation ASTMUPLDV-25-25.000MHZ-EC-E-T3 vs ASTMUPLDV-25-25.000MHZ-LC-E-T3
MO9120DA6-D0K-25E0-0025000000T LVDS Output Clock Oscillator, 25MHz Nom, KDS Daishinku Corp ASTMUPLDV-25-25.000MHZ-EC-E-T3 vs MO9120DA6-D0K-25E0-0025000000T
SIT9365AC-2E3-25E25.000000T LVDS Output Clock Oscillator, SiTime Corporation ASTMUPLDV-25-25.000MHZ-EC-E-T3 vs SIT9365AC-2E3-25E25.000000T
SIT9365AI-2E3-25E25.000000Y LVDS Output Clock Oscillator, SiTime Corporation ASTMUPLDV-25-25.000MHZ-EC-E-T3 vs SIT9365AI-2E3-25E25.000000Y
MO9120DA6-D0K-25E0-0025000000Y LVDS Output Clock Oscillator, 25MHz Nom, KDS Daishinku Corp ASTMUPLDV-25-25.000MHZ-EC-E-T3 vs MO9120DA6-D0K-25E0-0025000000Y
Part Number Description Manufacturer Compare
SIT9375AI-02A3-2510-25.000000E LVDS Output Clock Oscillator, 25MHz Nom, PQFW-6 SiTime Corporation ASTMUPLDV-25-25.000MHZ-EC-E-T3 vs SIT9375AI-02A3-2510-25.000000E
EMDS12D2H-25.000MTR CRYSTAL OSCILLATOR, CLOCK, 25MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation ASTMUPLDV-25-25.000MHZ-EC-E-T3 vs EMDS12D2H-25.000MTR
EMDS12M2H-25.000MTR CRYSTAL OSCILLATOR, CLOCK, 25MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation ASTMUPLDV-25-25.000MHZ-EC-E-T3 vs EMDS12M2H-25.000MTR
EMDS12H2J-25.000MTR CRYSTAL OSCILLATOR, CLOCK, 25MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation ASTMUPLDV-25-25.000MHZ-EC-E-T3 vs EMDS12H2J-25.000MTR
530SA25M0000DGR LVDS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc ASTMUPLDV-25-25.000MHZ-EC-E-T3 vs 530SA25M0000DGR
530SA25M0000DG LVDS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc ASTMUPLDV-25-25.000MHZ-EC-E-T3 vs 530SA25M0000DG
531FA25M0000DGR LVDS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Skyworks Solutions Inc ASTMUPLDV-25-25.000MHZ-EC-E-T3 vs 531FA25M0000DGR
EMDS22D2J-25.000MTR CRYSTAL OSCILLATOR, CLOCK, 25MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation ASTMUPLDV-25-25.000MHZ-EC-E-T3 vs EMDS22D2J-25.000MTR
EMDS12H2H-25.000MTR CRYSTAL OSCILLATOR, CLOCK, 25MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation ASTMUPLDV-25-25.000MHZ-EC-E-T3 vs EMDS12H2H-25.000MTR
530FA25M0000DGR LVDS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc ASTMUPLDV-25-25.000MHZ-EC-E-T3 vs 530FA25M0000DGR

ASTMUPLDV-25-25.000MHZ-EC-E-T3 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASTMUPLDV-25-25.000MHZ-EC-E-T3 by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASTMUPLDV-25-25.000MHZ-EC... by Abracon Corporation

Select Manufacturer
Which Manufacturer of ASTMUPLDV-25-25.000MHZ-EC... would you like to use for your alert(s)?
  • Please alert me when ASTMUPLDV-25-25.000MHZ-EC... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASTMUPLDV-25-25.000MHZ-EC... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASTMUPLDV-25-25.000MHZ-EC... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASTMUPLDV-25-25.000MHZ-EC... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASTMUPLDV-25-25.000MHZ-EC....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASTMUPLDV-25-25.000MHZ-EC-E-T3 by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: