ASTMUPLDE-125.000MHZ-LR-S
vs
SIT9120AI-2B2-XXS125.000000E
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ABRACON LLC
|
SITIME CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK
|
STANDBY; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT
|
Fall Time-Max |
0.7 ns
|
0.6 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
25%
|
25%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
6
|
6
|
Operating Frequency-Nom |
125 MHz
|
125 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
LVDS
|
LVDS
|
Output Load |
100 OHM
|
100 OHM
|
Physical Dimension |
3.2mm x 2.5mm x 0.75mm
|
3.2mm x 2.5mm x 0.75mm
|
Rise Time-Max |
0.7 ns
|
0.6 ns
|
Supply Voltage-Max |
3.63 V
|
3.63 V
|
Supply Voltage-Min |
2.25 V
|
2.25 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
SOLCC6,.1,45
|
Factory Lead Time |
|
12 Weeks
|
JESD-609 Code |
|
e4
|
Package Body Material |
|
PLASTIC
|
Package Equivalence Code |
|
SOLCC6,.1,45
|
Terminal Finish |
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
|
|
|
Compare ASTMUPLDE-125.000MHZ-LR-S with alternatives
Compare SIT9120AI-2B2-XXS125.000000E with alternatives