Datasheets
ASTMUPLDE-125.000MHZ-LR-S by: Abracon Corporation

LVDS Output Clock Oscillator,

Part Details for ASTMUPLDE-125.000MHZ-LR-S by Abracon Corporation

Overview of ASTMUPLDE-125.000MHZ-LR-S by Abracon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for ASTMUPLDE-125.000MHZ-LR-S

ASTMUPLDE-125.000MHZ-LR-S CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ASTMUPLDE-125.000MHZ-LR-S Part Data Attributes

ASTMUPLDE-125.000MHZ-LR-S Abracon Corporation
Buy Now Datasheet
Compare Parts:
ASTMUPLDE-125.000MHZ-LR-S Abracon Corporation LVDS Output Clock Oscillator,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ABRACON LLC
Reach Compliance Code compliant
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK
Fall Time-Max 0.7 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 125 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVDS
Output Load 100 OHM
Physical Dimension 3.2mm x 2.5mm x 0.75mm
Rise Time-Max 0.7 ns
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.25 V
Surface Mount YES
Symmetry-Max 55/45 %

Alternate Parts for ASTMUPLDE-125.000MHZ-LR-S

This table gives cross-reference parts and alternative options found for ASTMUPLDE-125.000MHZ-LR-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASTMUPLDE-125.000MHZ-LR-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
SIT9120AC-2B2-XXS125.000000G SiTime Corporation Check for Price LVDS Output Clock Oscillator, 125MHz Nom, ASTMUPLDE-125.000MHZ-LR-S vs SIT9120AC-2B2-XXS125.000000G
ASTMUPLDE-125.000MHZ-ER-S-T3 Abracon Corporation Check for Price LVDS Output Clock Oscillator, ASTMUPLDE-125.000MHZ-LR-S vs ASTMUPLDE-125.000MHZ-ER-S-T3
MO9120DD6-D0H-XXS0-0125000000G KDS Daishinku Corp Check for Price LVDS Output Clock Oscillator, 125MHz Nom, ASTMUPLDE-125.000MHZ-LR-S vs MO9120DD6-D0H-XXS0-0125000000G
SIT9120AI-2B2-XXS125.000000 SiTime Corporation Check for Price LVDS Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 125MHz Nom, CMOS, ASTMUPLDE-125.000MHZ-LR-S vs SIT9120AI-2B2-XXS125.000000
SIT9121AC-2B2-XXS125.000000 SiTime Corporation Check for Price LVDS Output Clock Oscillator, 125MHz Nom, ASTMUPLDE-125.000MHZ-LR-S vs SIT9121AC-2B2-XXS125.000000
SIT9120AC-2B2-XXS125.000000E SiTime Corporation Check for Price LVDS Output Clock Oscillator, 125MHz Nom, ASTMUPLDE-125.000MHZ-LR-S vs SIT9120AC-2B2-XXS125.000000E
SIT9120AI-2B2-XXS125.000000G SiTime Corporation Check for Price LVDS Output Clock Oscillator, 125MHz Nom, ASTMUPLDE-125.000MHZ-LR-S vs SIT9120AI-2B2-XXS125.000000G
SIT9120AC-2B2-XXS125.000000 SiTime Corporation Check for Price LVDS Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 125MHz Nom, CMOS, ASTMUPLDE-125.000MHZ-LR-S vs SIT9120AC-2B2-XXS125.000000
MO9120DD6-D0H-XXS0-0125000000E KDS Daishinku Corp Check for Price LVDS Output Clock Oscillator, 125MHz Nom, ASTMUPLDE-125.000MHZ-LR-S vs MO9120DD6-D0H-XXS0-0125000000E
SIT9120AI-2B2-XXS125.000000E SiTime Corporation Check for Price LVDS Output Clock Oscillator, 125MHz Nom, ASTMUPLDE-125.000MHZ-LR-S vs SIT9120AI-2B2-XXS125.000000E
Part Number Manufacturer Composite Price Description Compare
SIT9121AC-2D2-XXS125.000000 SiTime Corporation Check for Price LVDS Output Clock Oscillator, 125MHz Nom, ASTMUPLDE-125.000MHZ-LR-S vs SIT9121AC-2D2-XXS125.000000
SIT9121AC-2D2-XXE125.000000 SiTime Corporation Check for Price LVDS Output Clock Oscillator, 125MHz Nom, ASTMUPLDE-125.000MHZ-LR-S vs SIT9121AC-2D2-XXE125.000000
SIT9121AI-2C2-XXS125.000000 SiTime Corporation Check for Price LVDS Output Clock Oscillator, 125MHz Nom, ASTMUPLDE-125.000MHZ-LR-S vs SIT9121AI-2C2-XXS125.000000
SIT9121AC-2C2-XXE125.000000 SiTime Corporation Check for Price LVDS Output Clock Oscillator, 125MHz Nom, ASTMUPLDE-125.000MHZ-LR-S vs SIT9121AC-2C2-XXE125.000000

ASTMUPLDE-125.000MHZ-LR-S Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASTMUPLDE-125.000MHZ-LR-S by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASTMUPLDE-125.000MHZ-LR-S by Abracon Corporation

Select Manufacturer
Which Manufacturer of ASTMUPLDE-125.000MHZ-LR-S would you like to use for your alert(s)?
  • Please alert me when ASTMUPLDE-125.000MHZ-LR-S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASTMUPLDE-125.000MHZ-LR-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASTMUPLDE-125.000MHZ-LR-S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASTMUPLDE-125.000MHZ-LR-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASTMUPLDE-125.000MHZ-LR-S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASTMUPLDE-125.000MHZ-LR-S by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: