ASTMLPV-28-31.250MHZ-LJ-NR-T3 vs CMC70228AV8N-31.250MHZ feature comparison

ASTMLPV-28-31.250MHZ-LJ-NR-T3 Abracon Corporation

Buy Now Datasheet

CMC70228AV8N-31.250MHZ Raltron Electronics Corporation

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
ABRACON LLC RALTRON ELECTRONICS CORP
compliant compliant
TR, 13 INCH
NO NO
20% 20%
SURFACE MOUNT SURFACE MOUNT
4 4
31.25 MHz 31.25 MHz
85 °C 85 °C
-40 °C -40 °C
LVCMOS LVCMOS
15 pF 15 pF
7.0mm x 5.0mm x 0.9mm 7.0mm x 5.0mm x 0.9mm
3.08 V 2.94 V
2.52 V 2.66 V
2.8 V 2.8 V
YES YES
55/45 % 55/45 %
1 1

Compare ASTMLPV-28-31.250MHZ-LJ-NR-T3 with alternatives

Compare CMC70228AV8N-31.250MHZ with alternatives