ASTMLPV-28-31.250MHZ-LJ-NR-T3 vs SIT1602BC-81-28N-31.250000X feature comparison

ASTMLPV-28-31.250MHZ-LJ-NR-T3 Abracon Corporation

Buy Now Datasheet

SIT1602BC-81-28N-31.250000X SiTime Corporation

Buy Now Datasheet
Yes Yes
Obsolete Active
ABRACON LLC SITIME CORP
compliant compliant
TR, 13 INCH ALSO COMPATIBLE WITH HCMOS O/P
NO NO
20% 20%
SURFACE MOUNT SURFACE MOUNT
4 4
31.25 MHz 31.25 MHz
85 °C 70 °C
-40 °C -20 °C
LVCMOS LVCMOS
15 pF 15 pF
7.0mm x 5.0mm x 0.9mm 7.0mm x 5.0mm x 0.9mm
3.08 V 3.08 V
2.52 V 2.52 V
2.8 V 2.8 V
YES YES
55/45 % 55/45 %
1 1
Yes
DILCC4,.2,200
12 Weeks
2 ns
e4
3 mA
PLASTIC/EPOXY
DILCC4,.2,200
2 ns
NICKEL PALLADIUM GOLD

Compare ASTMLPV-28-31.250MHZ-LJ-NR-T3 with alternatives

Compare SIT1602BC-81-28N-31.250000X with alternatives