ASTMLPFL-25-50.000MHZ-EJ-EB-T3 vs ASTMLPFL-25-50.000MHZ-LJ-EL-T feature comparison

ASTMLPFL-25-50.000MHZ-EJ-EB-T3 Abracon Corporation

Buy Now Datasheet

ASTMLPFL-25-50.000MHZ-LJ-EL-T Abracon Corporation

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
ABRACON LLC ABRACON LLC
SMD, 4 PIN SMD, 4 PIN
compliant compliant
ENABLE/DISABLE FUNCTION; TR, 13 INCH ENABLE/DISABLE FUNCTION; TR, 7 INCH
NO NO
20% 20%
SURFACE MOUNT SURFACE MOUNT
4 4
50 MHz 50 MHz
70 °C 85 °C
-20 °C -40 °C
LVCMOS LVCMOS
15 pF 15 pF
5.0mm x 3.2mm x 0.75mm 5.0mm x 3.2mm x 0.75mm
2.75 V 2.75 V
2.25 V 2.25 V
2.5 V 2.5 V
YES YES
55/45 % 55/45 %
1 1

Compare ASTMLPFL-25-50.000MHZ-EJ-EB-T3 with alternatives

Compare ASTMLPFL-25-50.000MHZ-LJ-EL-T with alternatives