Datasheets
ASTMLPFL-25-50.000MHZ-EJ-EB-T3 by: Abracon Corporation

LVCMOS Output Clock Oscillator, 50MHz Nom, SMD, 4 PIN

Part Details for ASTMLPFL-25-50.000MHZ-EJ-EB-T3 by Abracon Corporation

Overview of ASTMLPFL-25-50.000MHZ-EJ-EB-T3 by Abracon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ASTMLPFL-25-50.000MHZ-EJ-EB-T3

ASTMLPFL-25-50.000MHZ-EJ-EB-T3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ASTMLPFL-25-50.000MHZ-EJ-EB-T3 Part Data Attributes

ASTMLPFL-25-50.000MHZ-EJ-EB-T3 Abracon Corporation
Buy Now Datasheet
Compare Parts:
ASTMLPFL-25-50.000MHZ-EJ-EB-T3 Abracon Corporation LVCMOS Output Clock Oscillator, 50MHz Nom, SMD, 4 PIN
Select a part to compare:
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ABRACON LLC
Package Description SMD, 4 PIN
Reach Compliance Code compliant
Additional Feature ENABLE/DISABLE FUNCTION; TR, 13 INCH
Frequency Adjustment-Mechanical NO
Frequency Stability 20%
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 50 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 5.0mm x 3.2mm x 0.75mm
Supply Voltage-Max 2.75 V
Supply Voltage-Min 2.25 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Symmetry-Max 55/45 %

Alternate Parts for ASTMLPFL-25-50.000MHZ-EJ-EB-T3

This table gives cross-reference parts and alternative options found for ASTMLPFL-25-50.000MHZ-EJ-EB-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASTMLPFL-25-50.000MHZ-EJ-EB-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
CMC50225AU1E-50.000MHZ Raltron Electronics Corporation Check for Price HCMOS Output Clock Oscillator ASTMLPFL-25-50.000MHZ-EJ-EB-T3 vs CMC50225AU1E-50.000MHZ
MO1602IB4-C0G-25E0-0050000000Y KDS Daishinku Corp Check for Price LVCMOS Output Clock Oscillator, 50MHz Nom, ASTMLPFL-25-50.000MHZ-EJ-EB-T3 vs MO1602IB4-C0G-25E0-0050000000Y
MO1602DB4-C0G-25E0-0050000000T KDS Daishinku Corp Check for Price LVCMOS Output Clock Oscillator, 50MHz Nom, ASTMLPFL-25-50.000MHZ-EJ-EB-T3 vs MO1602DB4-C0G-25E0-0050000000T
ASTMLPFL-25-50.000MHZ-LJ-EU Abracon Corporation Check for Price LVCMOS Output Clock Oscillator, 50MHz Nom, SMD, 4 PIN ASTMLPFL-25-50.000MHZ-EJ-EB-T3 vs ASTMLPFL-25-50.000MHZ-LJ-EU
ASTMLPFL-25-50.000MHZ-EJ-ET-T Abracon Corporation Check for Price LVCMOS Output Clock Oscillator, 50MHz Nom, SMD, 4 PIN ASTMLPFL-25-50.000MHZ-EJ-EB-T3 vs ASTMLPFL-25-50.000MHZ-EJ-ET-T
ASTMLPFL-25-50.000MHZ-EJ-EU-T Abracon Corporation Check for Price LVCMOS Output Clock Oscillator, 50MHz Nom, SMD, 4 PIN ASTMLPFL-25-50.000MHZ-EJ-EB-T3 vs ASTMLPFL-25-50.000MHZ-EJ-EU-T
ASTMLPFL-25-50.000MHZ-LJ-EU-T3 Abracon Corporation Check for Price LVCMOS Output Clock Oscillator, 50MHz Nom, SMD, 4 PIN ASTMLPFL-25-50.000MHZ-EJ-EB-T3 vs ASTMLPFL-25-50.000MHZ-LJ-EU-T3
SIT8208AC-31-25E-50.000000X SiTime Corporation Check for Price -20 TO 70C, 5032, 20PPM, 2.5V, 5 ASTMLPFL-25-50.000MHZ-EJ-EB-T3 vs SIT8208AC-31-25E-50.000000X
ASTMLPFL-25-50.000MHZ-EJ-EL-T3 Abracon Corporation Check for Price LVCMOS Output Clock Oscillator, 50MHz Nom, SMD, 4 PIN ASTMLPFL-25-50.000MHZ-EJ-EB-T3 vs ASTMLPFL-25-50.000MHZ-EJ-EL-T3
CMC50225AV1E-50.000MHZ Raltron Electronics Corporation Check for Price HCMOS Output Clock Oscillator ASTMLPFL-25-50.000MHZ-EJ-EB-T3 vs CMC50225AV1E-50.000MHZ
Part Number Manufacturer Composite Price Description Compare
SIT8208AC-81-25E-50.000000 SiTime Corporation Check for Price LVCMOS Output Clock Oscillator, 50MHz Nom, ASTMLPFL-25-50.000MHZ-EJ-EB-T3 vs SIT8208AC-81-25E-50.000000
SIT8208AI-21-25E-50.000000 SiTime Corporation Check for Price LVCMOS Output Clock Oscillator, 50MHz Nom, ASTMLPFL-25-50.000MHZ-EJ-EB-T3 vs SIT8208AI-21-25E-50.000000
SIT8208AI-81-25E-50.000000 SiTime Corporation Check for Price LVCMOS Output Clock Oscillator, 50MHz Nom, ASTMLPFL-25-50.000MHZ-EJ-EB-T3 vs SIT8208AI-81-25E-50.000000
SIT2001BC-S1-25E-50.000000 SiTime Corporation Check for Price 1 to 110 MHz, SOT23 Oscillator ASTMLPFL-25-50.000MHZ-EJ-EB-T3 vs SIT2001BC-S1-25E-50.000000
SIT8008BI-21-25N-50.000000 SiTime Corporation Check for Price LVCMOS Output Clock Oscillator, 50MHz Nom, ASTMLPFL-25-50.000MHZ-EJ-EB-T3 vs SIT8008BI-21-25N-50.000000
SIT8008BC-71-25S-50.000000 SiTime Corporation Check for Price LVCMOS Output Clock Oscillator, 50MHz Nom, ASTMLPFL-25-50.000MHZ-EJ-EB-T3 vs SIT8008BC-71-25S-50.000000
SIT8208AC-31-25S-50.000000 SiTime Corporation Check for Price LVCMOS Output Clock Oscillator, 50MHz Nom, ASTMLPFL-25-50.000MHZ-EJ-EB-T3 vs SIT8208AC-31-25S-50.000000
SIT8008BC-11-25N-50.000000 SiTime Corporation Check for Price LVCMOS Output Clock Oscillator, 50MHz Nom, ASTMLPFL-25-50.000MHZ-EJ-EB-T3 vs SIT8008BC-11-25N-50.000000
SIT8208AI-31-25S-50.000000 SiTime Corporation Check for Price LVCMOS Output Clock Oscillator, 50MHz Nom, ASTMLPFL-25-50.000MHZ-EJ-EB-T3 vs SIT8208AI-31-25S-50.000000
SIT8208AC-81-25S-50.000000 SiTime Corporation Check for Price LVCMOS Output Clock Oscillator, 50MHz Nom, ASTMLPFL-25-50.000MHZ-EJ-EB-T3 vs SIT8208AC-81-25S-50.000000