ASTMLPFL-25-24.000MHZ-EJ-S-T vs MO1602DB4-C0G-25S0-0024000000Y feature comparison

ASTMLPFL-25-24.000MHZ-EJ-S-T Abracon Corporation

Buy Now Datasheet

MO1602DB4-C0G-25S0-0024000000Y KDS Daishinku Corp

Buy Now Datasheet
Yes Yes
Obsolete Active
ABRACON LLC DAISHINKU CORP
compliant unknown
STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P
2 ns 2 ns
NO NO
20% 20%
SURFACE MOUNT SURFACE MOUNT
4 4
24 MHz 24 MHz
70 °C 70 °C
-20 °C -20 °C
LVCMOS LVCMOS
15 pF 15 pF
5.0mm x 3.2mm x 0.75mm 5.0mm x 3.2mm x 0.75mm
2 ns 2 ns
2.75 V 2.75 V
2.25 V 2.25 V
2.5 V 2.5 V
YES YES
55/45 % 55/45 %
1 1
3 mA
DILCC4,.12,94
MIL-STD-883F

Compare ASTMLPFL-25-24.000MHZ-EJ-S-T with alternatives

Compare MO1602DB4-C0G-25S0-0024000000Y with alternatives