ASTMLPFL-25-24.000MHZ-EJ-S-T vs ASTMHTFL-25-24.000MHZ-XJ-S-T feature comparison

ASTMLPFL-25-24.000MHZ-EJ-S-T Abracon Corporation

Buy Now Datasheet

ASTMHTFL-25-24.000MHZ-XJ-S-T Abracon Corporation

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
ABRACON LLC ABRACON LLC
compliant compliant
STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH
2 ns 2 ns
NO NO
20% 20%
SURFACE MOUNT SURFACE MOUNT
4 4
24 MHz 24 MHz
70 °C 105 °C
-20 °C -40 °C
LVCMOS LVCMOS
15 pF 15 pF
5.0mm x 3.2mm x 0.75mm 5.0mm x 3.2mm x 0.75mm
2 ns 2 ns
2.75 V 2.75 V
2.25 V 2.25 V
2.5 V 2.5 V
YES YES
55/45 % 55/45 %
1 1
e4
Nickel/Palladium/Gold (Ni/Pd/Au)

Compare ASTMLPFL-25-24.000MHZ-EJ-S-T with alternatives

Compare ASTMHTFL-25-24.000MHZ-XJ-S-T with alternatives