ASTMLPD-30-66.660MHZ-ER-EE vs CMC25230BU1E-66.660MHZ feature comparison

ASTMLPD-30-66.660MHZ-ER-EE Abracon Corporation

Buy Now Datasheet

CMC25230BU1E-66.660MHZ Raltron Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ABRACON LLC RALTRON ELECTRONICS CORP
Reach Compliance Code compliant unknown
Category CO2 Kg 3.96
Compliance Temperature Grade Commercial Extended: -20C to +70C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2022-06-10
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10
Additional Feature ENABLE/DISABLE FUNCTION; BULK ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS OUTPUT
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 66.66 MHz 66.66 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 2.5mm x 2.0mm x 0.75mm 2.5mm x 2.0mm x 0.75mm
Supply Voltage-Max 3.3 V 3.15 V
Supply Voltage-Min 2.7 V 2.85 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 3 1

Compare ASTMLPD-30-66.660MHZ-ER-EE with alternatives

Compare CMC25230BU1E-66.660MHZ with alternatives