CMC25230BU1E-66.660MHZ vs CMC25230BU6E-66.660MHZ feature comparison

CMC25230BU1E-66.660MHZ Raltron Electronics Corporation

Buy Now Datasheet

CMC25230BU6E-66.660MHZ Raltron Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RALTRON ELECTRONICS CORP RALTRON ELECTRONICS CORP
Reach Compliance Code unknown unknown
Additional Feature ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS OUTPUT ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS OUTPUT
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 66.66 MHz 66.66 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 2.5mm x 2.0mm x 0.75mm 2.5mm x 2.0mm x 0.75mm
Supply Voltage-Max 3.15 V 3.15 V
Supply Voltage-Min 2.85 V 2.85 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Package Description SMD, 4 PIN

Compare CMC25230BU1E-66.660MHZ with alternatives

Compare CMC25230BU6E-66.660MHZ with alternatives