AST3TQ53-T-26.000MHZ-2-SW-T5
vs
VT-702-EFH-2870-26M0000000
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ABRACON LLC
MICROSEMI CORP
Reach Compliance Code
compliant
compliant
Factory Lead Time
14 Weeks
Aging
1 PPM/FIRST YEAR
1 PPM/FIRST YEAR
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
0.28%
0.28%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
26 MHz
26 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-30 °C
Oscillator Type
CLIPPED SINE
CLIPPED SINE
Output Impedance
10000 Ω
10000 Ω
Output Level
0.8 V
0.8 V
Package Equivalence Code
DILCC4,.12,154
Physical Dimension
5mm x 3.2mm x 2mm
7.0mm x 5.0mm x 1.9mm
Supply Current-Max
10 mA
Supply Voltage-Max
3.465 V
3.465 V
Supply Voltage-Min
3.135 V
3.135 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Base Number Matches
1
3
Package Description
SMD, 10 PIN
Additional Feature
ENABLE/DISABLE FUNCTION; TR, 7 INCH
JESD-609 Code
e4
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Compare AST3TQ53-T-26.000MHZ-2-SW-T5 with alternatives
Compare VT-702-EFH-2870-26M0000000 with alternatives