VT-702-EFH-2870-26M0000000 vs VT-702-EFR-2870-25M0000000 feature comparison

VT-702-EFH-2870-26M0000000 Microchip Technology Inc

Buy Now Datasheet

VT-702-EFR-2870-25M0000000 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description SMD, 10 PIN SMD, 10 PIN
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION ENABLE/DISABLE FUNCTION
Aging 1 PPM/FIRST YEAR 1 PPM/FIRST YEAR
Frequency Adjustment-Mechanical NO NO
Frequency Stability 0.28% 0.28%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 10 10
Operating Frequency-Nom 26 MHz 25 MHz
Operating Temperature-Max 85 °C 55 °C
Operating Temperature-Min -30 °C
Oscillator Type CLIPPED SINE CLIPPED SINE
Output Impedance 10000 Ω 10000 Ω
Output Level 0.8 V 0.8 V
Package Body Material CERAMIC CERAMIC
Package Equivalence Code LCC10,.2X.27,100/50 LCC10,.2X.27,100/50
Physical Dimension 7.0mm x 5.0mm x 1.9mm 7.0mm x 5.0mm x 1.9mm
Supply Current-Max 3.5 mA 3.5 mA
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 3 3

Compare VT-702-EFH-2870-26M0000000 with alternatives

Compare VT-702-EFR-2870-25M0000000 with alternatives