ASSR-1611-301E
vs
ASSR-1611-001E
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BROADCOM INC
|
BROADCOM INC
|
Package Description |
0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-6
|
0.300 INCH, ROHS COMPLIANT, DIP-6
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.95.00
|
8541.40.95.00
|
Factory Lead Time |
16 Weeks
|
16 Weeks
|
Samacsys Manufacturer |
Avago Technologies
|
Avago Technologies
|
Additional Feature |
CMOS COMPATIBLE, UL RECOGNIZED
|
CMOS COMPATIBLE, UL RECOGNIZED
|
Configuration |
COMPLEX
|
COMPLEX
|
Forward Current-Max |
0.02 A
|
0.02 A
|
Input Type |
DC
|
DC
|
Isolation Voltage-Max |
3750 V
|
3750 V
|
JESD-609 Code |
e3
|
e3
|
Number of Elements |
1
|
1
|
On-State Current-Max |
2.5 A
|
2.5 A
|
On-state Resistance-Max |
0.1 Ω
|
0.1 Ω
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SSR
|
TRANSISTOR OUTPUT SSR
|
Output Circuit Type |
MOSFET
|
MOSFET
|
Overall Height |
4.19 mm
|
4.7 mm
|
Overall Length |
9.65 mm
|
9.9 mm
|
Base Number Matches |
1
|
1
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare ASSR-1611-301E with alternatives
Compare ASSR-1611-001E with alternatives