-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 3750V Isolation, 0.300 INCH, ROHS COMPLIANT, DIP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4603
|
Newark | Mosfet Relay, 60 V, 2.5 A, 0.1 Ohm, Spst-No Rohs Compliant: Yes |Broadcom ASSR-1611-001E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5500 |
|
$4.7900 / $7.6600 | Buy Now |
DISTI #
516-2192-5-ND
|
DigiKey | SSR RELAY SPST-NO 2.5A 0-60V Min Qty: 1 Lead time: 20 Weeks Container: Tube |
2224 In Stock |
|
$4.3014 / $7.3700 | Buy Now |
DISTI #
ASSR-1611-001E
|
Avnet Americas | Relay SSR 20mA 1.7V DC-IN 2.5A 60V AC/DC-OUT 6-Pin PDIP Tube - Rail/Tube (Alt: ASSR-1611-001E) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 1983 |
|
$3.5360 / $4.1600 | Buy Now |
DISTI #
630-ASSR-1611-001E
|
Mouser Electronics | Solid State Relays - PCB Mount SSR(HC+1A) 60V 2.5A RoHS: Compliant | 601 |
|
$4.3000 / $7.3700 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 713 |
|
$5.5833 / $6.1784 | Buy Now |
DISTI #
ASSR-1611-001E
|
EBV Elektronik | Relay SSR 20mA 1.7V DC-IN 2.5A 60V AC/DC-OUT 6-Pin PDIP Tube (Alt: ASSR-1611-001E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 1250 |
|
$4.1700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASSR-1611-001E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASSR-1611-001E
Broadcom Limited
Transistor Output SSR, 1-Channel, 3750V Isolation, 0.300 INCH, ROHS COMPLIANT, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED | |
Configuration | COMPLEX | |
Forward Current-Max | 0.02 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 2.5 A | |
On-state Resistance-Max | 0.1 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 4.7 mm | |
Overall Length | 9.9 mm | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for ASSR-1611-001E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASSR-1611-001E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASSR-1611-301E | Transistor Output SSR, 1-Channel, 3750V Isolation, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-6 | Broadcom Limited | ASSR-1611-001E vs ASSR-1611-301E |