ASSFLP-8.0000MHZ-RD06-T vs SM7744HEV-8.192M feature comparison

ASSFLP-8.0000MHZ-RD06-T Abracon Corporation

Buy Now Datasheet

SM7744HEV-8.192M Pletronics Inc

Buy Now Datasheet
Yes Yes
Active Active
ABRACON LLC PLETRONICS INC
compliant compliant
TRI-STATE; ENABLE/DISABLE FUNCTION; TR ENABLE/DISABLE FUNCTION; TAPE AND REEL
10 ns 5 ns
NO NO
25% 25%
SURFACE MOUNT SURFACE MOUNT
4 4
8 MHz 8.192 MHz
85 °C 85 °C
-40 °C -40 °C
CMOS CMOS
15 pF 15 pF
5.0mm x 3.2mm x 1.3mm 7.0mm x 5.0mm x 1.73mm
10 ns 5 ns
3.63 V 3.63 V
2.97 V 2.97 V
3.3 V 3.3 V
YES YES
55/45 % 55/45 %
1 1

Compare ASSFLP-8.0000MHZ-RD06-T with alternatives

Compare SM7744HEV-8.192M with alternatives