Part Details for SM7744HEV-8.192M by Pletronics Inc
Overview of SM7744HEV-8.192M by Pletronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM7744HEV-8.192M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
959-SM7744HEV-8.192
|
Mouser Electronics | Standard Clock Oscillators 8.192MHz 3.3V 25ppm -40+85DC RoHS: Compliant | 0 |
|
$1.5100 | Order Now |
Part Details for SM7744HEV-8.192M
SM7744HEV-8.192M CAD Models
SM7744HEV-8.192M Part Data Attributes:
|
SM7744HEV-8.192M
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
SM7744HEV-8.192M
Pletronics Inc
CMOS Output Clock Oscillator, 8.192MHz Nom, ROHS COMPLIANT, CERAMIC, LCC, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PLETRONICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 8.192 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.73mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for SM7744HEV-8.192M
This table gives cross-reference parts and alternative options found for SM7744HEV-8.192M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM7744HEV-8.192M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSA1003DL2-008.0000VAO | CMOS Output Clock Oscillator, 8MHz Nom | Microchip Technology Inc | SM7744HEV-8.192M vs DSA1003DL2-008.0000VAO |
ASSFLP-8.0000MHZ-RD08 | CMOS Output Clock Oscillator, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | Abracon Corporation | SM7744HEV-8.192M vs ASSFLP-8.0000MHZ-RD08 |
ASSFLP-8.0000MHZ-RD06 | CMOS Output Clock Oscillator, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | Abracon Corporation | SM7744HEV-8.192M vs ASSFLP-8.0000MHZ-RD06 |
ASSFLP-8.0000MHZ-RC04 | CMOS Output Clock Oscillator, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | Abracon Corporation | SM7744HEV-8.192M vs ASSFLP-8.0000MHZ-RC04 |
DSA1001BL2-008.0000VAO | CMOS Output Clock Oscillator, 8MHz Nom | Microchip Technology Inc | SM7744HEV-8.192M vs DSA1001BL2-008.0000VAO |
ASSFLP-8.0000MHZ-RC12 | CMOS Output Clock Oscillator, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | Abracon Corporation | SM7744HEV-8.192M vs ASSFLP-8.0000MHZ-RC12 |
DSA1001BL2-008.0000TVAO | CMOS Output Clock Oscillator, 8MHz Nom | Microchip Technology Inc | SM7744HEV-8.192M vs DSA1001BL2-008.0000TVAO |
ASSFLP-8.0000MHZ-RD16 | CMOS Output Clock Oscillator, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | Abracon Corporation | SM7744HEV-8.192M vs ASSFLP-8.0000MHZ-RD16 |
DSC1003CI2-008.0000 | CMOS Output Clock Oscillator, 8MHz Nom | Microchip Technology Inc | SM7744HEV-8.192M vs DSC1003CI2-008.0000 |
ASSFLP-8.0000MHZ-RD03-T | CMOS Output Clock Oscillator, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | Abracon Corporation | SM7744HEV-8.192M vs ASSFLP-8.0000MHZ-RD03-T |