ASQ24T10050-NBC0G vs MT050-024-05C-POP feature comparison

ASQ24T10050-NBC0G Bel Fuse

Buy Now Datasheet

MT050-024-05C-POP Natel Engineering Company

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BEL FUSE INC POWERCUBE
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature VALUES CONSIDERED WITH RESPECT TO AIRFLOW=300FLM
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 36 V 36 V
Input Voltage-Min 18 V 18 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-XDMA-P8 R-MDMA-P12
Length 58.42 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 12
Output Voltage-Max 5.075 V 5.025 V
Output Voltage-Min 4.925 V 4.975 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED METAL
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 8.94 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 50 W 50 W
Trim/Adjustable Output NO NO
Width 22.76 mm
Base Number Matches 1 1
Operating Temperature-Max 90 °C
Operating Temperature-Min -20 °C
Qualification Status Not Qualified
Temperature Grade OTHER

Compare ASQ24T10050-NBC0G with alternatives

Compare MT050-024-05C-POP with alternatives