There are no models available for this part yet.
Overview of ASQ24T10050-NBC0G by Bel Fuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ASQ24T10050-NBC0G by Bel Fuse
Part Data Attributes for ASQ24T10050-NBC0G by Bel Fuse
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BEL FUSE INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
VALUES CONSIDERED WITH RESPECT TO AIRFLOW=300FLM
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
18 V
|
Input Voltage-Nom
|
24 V
|
JESD-30 Code
|
R-XDMA-P8
|
Length
|
58.42 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Output Voltage-Max
|
5.075 V
|
Output Voltage-Min
|
4.925 V
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
8.94 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
50 W
|
Trim/Adjustable Output
|
NO
|
Width
|
22.76 mm
|
Alternate Parts for ASQ24T10050-NBC0G
This table gives cross-reference parts and alternative options found for ASQ24T10050-NBC0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASQ24T10050-NBC0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT050-024-05I-NOP | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Natel Engineering Company | ASQ24T10050-NBC0G vs MT050-024-05I-NOP |
S24C5C50BL2 | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, MODULE-7 | Vicor Corporation | ASQ24T10050-NBC0G vs S24C5C50BL2 |
MT050-024-05I-POP | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Natel Engineering Company | ASQ24T10050-NBC0G vs MT050-024-05I-POP |
VI-LC10-MY | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | ASQ24T10050-NBC0G vs VI-LC10-MY |
ASQ24T10050-NEA0G | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, PACKAGE-8 | Bel Fuse | ASQ24T10050-NBC0G vs ASQ24T10050-NEA0G |
ASQ24T10050-NDB0G | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, PACKAGE-8 | Bel Fuse | ASQ24T10050-NBC0G vs ASQ24T10050-NDB0G |
VI-LC10-IY | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | ASQ24T10050-NBC0G vs VI-LC10-IY |
SQ24T10050-PCCH | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, MODULE-8 | Bel Fuse | ASQ24T10050-NBC0G vs SQ24T10050-PCCH |
UEI-5/10-Q12NRH-C | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, ROHS COMPLIANT, PACKAGE-9/8 | Murata Power Solutions | ASQ24T10050-NBC0G vs UEI-5/10-Q12NRH-C |
AJ60A-024L-050F10 | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, 2.400 X 2.300 INCH, 0.500 INCH HEIGHT, MODULE | Artesyn Embedded Technologies | ASQ24T10050-NBC0G vs AJ60A-024L-050F10 |