ASQ24T10050-NBC0G
vs
ASQ24T10050-PDB0G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
BEL FUSE INC
BEL FUSE INC
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Additional Feature
VALUES CONSIDERED WITH RESPECT TO AIRFLOW=300FLM
VALUES CONSIDERED WITH RESPECT TO AIRFLOW=300FLM
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
36 V
36 V
Input Voltage-Min
18 V
18 V
Input Voltage-Nom
24 V
24 V
JESD-30 Code
R-XDMA-P8
R-XDMA-P8
Length
58.42 mm
58.42 mm
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
8
Output Voltage-Max
5.075 V
5.075 V
Output Voltage-Min
4.925 V
4.925 V
Output Voltage-Nom
5 V
5 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Seated Height-Max
8.94 mm
10.57 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Total Power Output-Max
50 W
50 W
Trim/Adjustable Output
NO
NO
Width
22.76 mm
22.76 mm
Base Number Matches
1
1
Compare ASQ24T10050-NBC0G with alternatives
Compare ASQ24T10050-PDB0G with alternatives