ASOP-37GJ vs 5962-3813502BGX feature comparison

ASOP-37GJ Calogic Inc

Buy Now Datasheet

5962-3813502BGX Raytheon Semiconductor

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CALOGIC LLC RAYTHEON SEMICONDUCTOR
Part Package Code TO-99
Package Description TO-99, 8 PIN CAN-8
Pin Count 8
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.90.00.00
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.15 µA 0.006 µA
Common-mode Reject Ratio-Nom 118 dB 106 dB
Input Offset Voltage-Max 220 µV 200000 µV
JESD-30 Code O-MBCY-W8 O-XBCY-X8
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -25 °C -55 °C
Package Body Material METAL UNSPECIFIED
Package Code TO-99
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 17 V/us
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Temperature Grade OTHER MILITARY
Terminal Form WIRE UNSPECIFIED
Terminal Position BOTTOM BOTTOM
Unity Gain BW-Nom 63000
Base Number Matches 1 1
kg CO2e/kg 12.3
Average Weight (mg) 1023
CO2e (mg) 12582.9
Category CO2 Kg 12.3
Compliance Temperature Grade Military: -55C to +125C
Package Equivalence Code CAN8,.2

Compare ASOP-37GJ with alternatives

Compare 5962-3813502BGX with alternatives