ASMT-MB00-NCN
vs
249-7967-3732-504
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
DIALIGHT CORP
Package Description
ROHS COMPLIANT PACKAGE-3
PLASTIC PACKAGE-2
Reach Compliance Code
compliant
unknown
HTS Code
8541.40.20.00
8541.40.20.00
Color
BLUE
GREEN
Configuration
SINGLE WITH BUILT-IN ZENER DIODE
SINGLE
Forward Current-Max
0.35 A
0.02 A
Mounting Feature
SURFACE MOUNT
PANEL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-20 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
3.3 mm
5.8 mm
Packing Method
TUBE
BULK
Peak Wavelength
460 nm
Shape
ROUND
ROUND
Size
5.26 mm
Surface Mount
YES
NO
Viewing Angle
120 deg
Base Number Matches
2
1
Luminous Intensity-Nom
100.0 mcd
Terminal Pitch
4.06 mm
Compare ASMT-MB00-NCN with alternatives
Compare 249-7967-3732-504 with alternatives