ASMT-MB00-NCN
vs
HLMP-3962-F0002
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
BROADCOM INC
Package Description
ROHS COMPLIANT PACKAGE-3
PLASTIC PACKAGE-2
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Color
BLUE
HIGH PERFORMANCE GREEN
Configuration
SINGLE WITH BUILT-IN ZENER DIODE
SINGLE
Forward Current-Max
0.35 A
0.03 A
Mounting Feature
SURFACE MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
100 °C
Operating Temperature-Min
-40 °C
-20 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
3.3 mm
8.81 mm
Packing Method
TUBE
TR
Peak Wavelength
460 nm
565 nm
Shape
ROUND
ROUND
Size
5.26 mm
5 mm
Surface Mount
YES
NO
Viewing Angle
120 deg
60 deg
Base Number Matches
2
3
Factory Lead Time
22 Weeks
Color@Wavelength
Green
Forward Voltage-Max
2.7 V
JESD-609 Code
e3
Lens Type
TINTED DIFFUSED
Reverse Voltage-Max
5 V
T-code
T-1 3/4
Terminal Finish
MATTE TIN
Terminal Pitch
2.54 mm
Compare ASMT-MB00-NCN with alternatives
Compare HLMP-3962-F0002 with alternatives